Hirose DF65-7P-1.7V(21) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose DF65-7P-1.7V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.