Hirose DF7-1618SC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF7 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7-1618SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
