Hirose DF7-1618SCFA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | DF7 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7-1618SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.