Hirose DF7-1P-3.96DSA(25) technical specifications.
| Color | Beige |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 155 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DF7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7-1P-3.96DSA(25) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.