
This cable mount power contact features a copper alloy contact material with tin plating and is designed for lead-free applications. It is available in a single unit quantity and packaged in cut tape. The contact is suitable for crimp termination and is compatible with wire gauges ranging from 20AWG to 22AWG.
Hirose DF7-2022PCF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DF7 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7-2022PCF to view detailed technical specifications.
No datasheet is available for this part.