Hirose DF7-5EP-3.96C technical specifications.
| Color | White |
| Contact Plating | Brass |
| Contact Type | Male Pin |
| Height | 9.9mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 29.3mm |
| Mount | Panel, Snap in |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF7 |
| Termination | Crimp |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7-5EP-3.96C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.