Hirose DF7-5P-3.96DS(01) technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 22.3mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | DF7 |
| Termination | Solder |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF7-5P-3.96DS(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.