Hirose DF7-7RS/P-3.96 technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7-7RS/P-3.96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.