Hirose DF7C-10P-3.96DSA technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 12.9mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 42.1mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | DF7 |
| Termination | Solder |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF7C-10P-3.96DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.