Hirose DF9-17P-1V technical specifications.
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DF9 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.1 |
| Dielectric Withstanding Voltage | 150VAC |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hirose DF9-17P-1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.