
25-position, 2-row male board-to-board header with a 1mm pitch. Features straight, surface-mount termination with tin-plated copper alloy contacts. Rated for 150V AC/DC and 500mA, operating between -45°C and 125°C. Housing is beige, UL94 V-0 flammability rated, and lead-free. Mated stacking height is 4.3mm. Supplied in tape and reel packaging.
Hirose DF9-25P-1V(32) technical specifications.
| Contact Material | Copper, Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9-25P-1V(32) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.