This 9-position surface mount header features a 2-row configuration with a 1mm pitch. It has a current rating of 500mA and a voltage rating of 150V. The header is designed for surface mount applications and is available in a packaging quantity of 1000 units per reel.
Hirose DF9-9P-1V(69) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9-9P-1V(69) to view detailed technical specifications.
No datasheet is available for this part.