Hirose DF9A-31S-1V(59) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4.3mm |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DF9 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF9A-31S-1V(59) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.