Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HIROSE

DF9B-9P-1V(32)

Datasheet
Conn Board to Board HDR 9 POS 1mm Solder ST SMD Reel
Hirose

DF9B-9P-1V(32)

Conn Board to Board HDR 9 POS 1mm Solder ST SMD Reel

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose DF9B-9P-1V(32) technical specifications.

General

Contact Material
Copper
Contact Plating
Tin
Flammability Rating
UL94 V-0
Gender
Male
Housing Color
Beige
Lead Free
Lead Free
Mated Stacking Heights
4.3mm
Mount
Surface Mount
Number of Contacts
9
Number of Positions
9
Number of Rows
2
Package Quantity
1000
Packaging
Tape and Reel
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
DF9
Termination
SMD/SMT

Compliance

RoHS
Compliant

Datasheet

Hirose DF9B-9P-1V(32) Datasheet

Download the complete datasheet for Hirose DF9B-9P-1V(32) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com