This 9-position surface mount header from Hirose features a contact material of copper with gold plating. It has a current rating of 500mA and a voltage rating of 150V. The header is designed for surface mount applications and is available in a package quantity of 1000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -45°C. The header is RoHS compliant and has a mated stacking height of 4.3mm.
Hirose DF9B-9P-1V(69) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9B-9P-1V(69) to view detailed technical specifications.
No datasheet is available for this part.