Hirose DF9L-31P-1V(31) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.9mm |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | DF9 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9L-31P-1V(31) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.