Hirose DH-17-CMB(6.3) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 17 |
| RoHS Compliant | Yes |
| Series | DH |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH-17-CMB(6.3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.