Hirose DH-27-CMB(6.9) technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Current Rating | 500mA |
| Depth | 10.6mm |
| Length | 13.5mm |
| Material | Brass |
| Number of Positions | 27 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | CLAMP |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH-27-CMB(6.9) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.