Hirose DH-37-CMB(8.8) technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Current Rating | 500mA |
| Depth | 12.4mm |
| Gender | Female |
| Length | 17.6mm |
| Material | Brass |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | CLAMP |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH-37-CMB(8.8) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.