Hirose DH-51-CMB(9.6)UNIT technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 51 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DH |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DH-51-CMB(9.6)UNIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.