Hirose DH30B-27S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Number of Positions | 27 |
| Package Quantity | 1 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH30B-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.