
The DH40-27S is a 27-position modular I/O connector from Hirose, featuring a shielded design and gold-plated contacts. It has a current rating of 500mA and a voltage rating of 125V, with an operating temperature range of -25°C to 85°C. The connector is RoHS compliant and has a packaging style of tray. It measures 19.8mm in length, 15.7mm in width, and 9.55mm in depth, with a pitch of 1mm and a reach SVHC compliance of no.
Hirose DH40-27S technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.55mm |
| Features | Shielded |
| Gender | Male |
| Length | 19.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 27 |
| Number of Poles | 27 |
| Number of Positions | 27 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH40-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
