Hirose DH60A-17P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH60A-17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
