
27-position, 2-row right-angle SCSI receptacle connector with solder termination. Features copper and copper alloy contacts with gold plating, a 500mA current rating, and a 125V voltage rating. Shielded design with a 1mm pitch, suitable for surface mount applications. Operating temperature range from -25°C to 85°C.
Hirose DH60A-27P technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Copper Alloy, Gold |
| Current Rating | 500mA |
| Depth | 13.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 30.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Ports | 1 |
| Number of Positions | 27 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH60A-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
