Hirose DM1AA-SF-PEJ technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM1AA-SF-PEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.