Right angle PCB connector featuring 9 contacts in a single row with a 2.5mm pitch. This female receptacle offers surface mount termination with gold-plated bronze contacts, rated for 500mA and 125V AC. Operating across a temperature range of -25°C to 85°C, it is lead-free and RoHS compliant.
Hirose DM1AA-SF-PEJ(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 30.5mm |
| Gender | Female |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Mount | Standard, Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM1 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM1AA-SF-PEJ(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.