Hirose DM1AA-SF-PEJ(87) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DM1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM1AA-SF-PEJ(87) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
