Right angle PCB connector, 9 contacts in a single row, featuring a 2.5mm contact pitch. This surface mount receptacle is constructed with bronze contacts plated in gold with a 200nm thickness, rated for 125V AC and 500mA current. The black insulator housing offers a flammability rating of UL94 V-0 and operates within a temperature range of -25°C to 85°C. Supplied on tape and reel for efficient assembly.
Hirose DM1B-DSF-PEJ(82) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 2.5mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 500mA |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount, Reverse, Board |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Plating Thickness | 200nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM1 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM1B-DSF-PEJ(82) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.