Hirose DM2A-SFW-PEJ-S(03) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DM2 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM2A-SFW-PEJ-S(03) to view detailed technical specifications.
No datasheet is available for this part.