Hirose DM3A-SF-PEJ(40) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DM3 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DM3A-SF-PEJ(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.