Hirose DM3A-SF-PEJ2 technical specifications.
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| Series | DM3 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3A-SF-PEJ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.