Hirose DM3AT-SF-PEJ2M5 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DM3 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3AT-SF-PEJ2M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.