Hirose DM3AT-SF-PEJ40 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | DM3 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3AT-SF-PEJ40 to view detailed technical specifications.
No datasheet is available for this part.