
Right-angle, surface-mount microSD™ card socket featuring 8 positions and 8 contacts. Copper alloy contacts with gold plating ensure reliable connectivity. Rated for 0.5A current and 125V AC, operating between -25°C and 85°C. SMD/SMT termination with a 1.1mm pitch, housed in a UL94 V-0 flammability rated package. Lead-free and RoHS compliant.
Hirose DM3AT-SF-PEJM5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.68mm |
| Lead Free | Lead Free |
| Length | 15.95mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Standard, Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM3 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 13.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3AT-SF-PEJM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
