
This Hirose DM3 series header features 8 contacts in a right angle configuration, with a current rating of 500mA and a voltage rating of 125V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The header is available in a tape and reel packaging format with 1200 pieces per reel.
Hirose DM3AT-SF-PEJM5(26) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | No |
| Series | DM3 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DM3AT-SF-PEJM5(26) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
