Hirose DM3B-DSF-PEJ technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.83mm |
| Length | 13.85mm |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | No |
| Series | DM3 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DM3B-DSF-PEJ to view detailed technical specifications.
No datasheet is available for this part.