
8-position, right-angle surface mount microSD™ card socket with 1.1mm pitch. Features gold-plated copper alloy contacts, rated for 0.5A and 125V AC. Operates across a -25°C to 85°C temperature range and is UL94 V-0 flammability rated. Supplied in tape and reel packaging.
Hirose DM3CS-SF technical specifications.
| Contact Material | Gold, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 1.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 14.1mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Plating Thickness | 30nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DM3 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3CS-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
