
8-position, right-angle surface mount micro SD card socket with a 1.1mm pitch. Features copper alloy contacts with gold plating, rated for 0.5A and 125V AC. Operates within a -25°C to 85°C temperature range and is UL94 V-0 flammability rated. This lead-free, RoHS-compliant component is supplied on tape and reel.
Hirose DM3D-SF technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 11.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM3 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 11.95mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3D-SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
