Hirose DN-26-CVE1 technical specifications.
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 26 |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DN-26-CVE1 to view detailed technical specifications.
No datasheet is available for this part.