Hirose DN20B-26S(50) technical specifications.
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 26 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose DN20B-26S(50) to view detailed technical specifications.
No datasheet is available for this part.