The Hirose DN20B-50S is a 50-contact RCP D-Subminiature connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 200VAC. It is suitable for applications requiring high current ratings, with a maximum current rating of 3A.
Hirose DN20B-50S technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DN20B-50S to view detailed technical specifications.
No datasheet is available for this part.