Hirose DN30-50P(50) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DN |
| Termination | IDC |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DN30-50P(50) to view detailed technical specifications.
No datasheet is available for this part.