Hirose DN50-TA2628HC technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DN50 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DN50-TA2628HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
