Hirose DX-28-CV1 technical specifications.
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Positions | 28 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Size | 28 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX-28-CV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.