Hirose DX-36-CV technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 36 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Size | 36 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX-36-CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.