Hirose DX-68-CV1 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX-68-CV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.