This Hirose DX10A-100S(50) connector features 100 copper alloy contacts with gold plating, suitable for through hole mounting at a 2.54mm pitch. It has a maximum current rating of 500mA and a maximum voltage rating of 125V AC. The connector is designed for use in telecom and datacom applications and is compliant with RoHS regulations.
Hirose DX10A-100S(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Length | 84.2mm |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10A-100S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.