Hirose DX10AM-100SE1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Positions | 100 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | DXM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DX10AM-100SE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.