Hirose DX10G1M-26S(50) technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10G1M-26S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.