Right-angle solder termination, 36-position, 2-row male connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 250V AC and 500mA current. Operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Through-hole, panel mount design with a black housing.
Hirose DX10G1M-36SE(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.51mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10G1M-36SE(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.